
NJW4615AF1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJW4615AF1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4615AF1-TE1 |
Description | IC LED DRV LIN PWM 100MA SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 100mA SOT-23-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | 35V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 15,33928 Kč | 46 017,84 Kč |
6 000 | 15,00798 Kč | 90 047,88 Kč |
9 000 | 14,84205 Kč | 133 578,45 Kč |
Unit Price without VAT: | 15,33928 Kč |
---|---|
Unit Price with VAT: | 18,56053 Kč |