NJW4184DL1-25B-TE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJW4184DL1-25B-TE2

NJW4184DL1-33B-TE2

DigiKey Part Number
2129-NJW4184DL1-33B-TE2TR-ND - Tape & Reel (TR)
2129-NJW4184DL1-33B-TE2CT-ND - Cut Tape (CT)
2129-NJW4184DL1-33B-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJW4184DL1-33B-TE2
Description
IC REG LINEAR 3.3V 300MA TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
9 µA
PSRR
40dB (1kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,91000 Kč37,91 Kč
1027,82900 Kč278,29 Kč
2525,32920 Kč633,23 Kč
10022,56930 Kč2 256,93 Kč
25021,25408 Kč5 313,52 Kč
50020,46048 Kč10 230,24 Kč
1 00019,80746 Kč19 807,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,00085 Kč57 002,55 Kč
6 00018,60612 Kč111 636,72 Kč
9 00018,40844 Kč165 675,96 Kč
Manufacturers Standard Package
Unit Price without VAT:37,91000 Kč
Unit Price with VAT:45,87110 Kč