
NJW4105DL5-33A-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4105DL5-33A-TE1TR-ND - Tape & Reel (TR) 2129-NJW4105DL5-33A-TE1CT-ND - Cut Tape (CT) 2129-NJW4105DL5-33A-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4105DL5-33A-TE1 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč |
| 10 | 23,51100 Kč | 235,11 Kč |
| 25 | 21,34680 Kč | 533,67 Kč |
| 100 | 18,96670 Kč | 1 896,67 Kč |
| 250 | 17,83076 Kč | 4 457,69 Kč |
| 500 | 17,14580 Kč | 8 572,90 Kč |
| 1 000 | 16,58197 Kč | 16 581,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,88538 Kč | 47 656,14 Kč |
| Unit Price without VAT: | 32,25000 Kč |
|---|---|
| Unit Price with VAT: | 39,02250 Kč |

