
NJU8759AGM1T-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU8759AGM1T-TE1TR-ND - Tape & Reel (TR) 2129-NJU8759AGM1T-TE1CT-ND - Cut Tape (CT) 2129-NJU8759AGM1T-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU8759AGM1T-TE1 |
Description | ANALOG SIGNAL INPUT MONAURAL FIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7W x 1 @ 8Ohm; 3W x 1 @ 4Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Supplier Device Package | 8-HSOP | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,03000 Kč | 37,03 Kč |
| 10 | 27,27700 Kč | 272,77 Kč |
| 25 | 24,81720 Kč | 620,43 Kč |
| 100 | 22,10220 Kč | 2 210,22 Kč |
| 250 | 20,81016 Kč | 5 202,54 Kč |
| 500 | 20,03076 Kč | 10 015,38 Kč |
| 1 000 | 19,38932 Kč | 19 389,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,59703 Kč | 55 791,09 Kč |
| 6 000 | 18,20927 Kč | 109 255,62 Kč |
| 9 000 | 18,01506 Kč | 162 135,54 Kč |
| Unit Price without VAT: | 37,03000 Kč |
|---|---|
| Unit Price with VAT: | 44,80630 Kč |

