


NJU77554V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77554V-TE1TR-ND - Tape & Reel (TR) 2129-NJU77554V-TE1CT-ND - Cut Tape (CT) 2129-NJU77554V-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77554V-TE1 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | NJU77554V-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 65,80900 Kč | 658,09 Kč |
| 25 | 60,53720 Kč | 1 513,43 Kč |
| 100 | 54,73230 Kč | 5 473,23 Kč |
| 250 | 51,96588 Kč | 12 991,47 Kč |
| 500 | 50,29850 Kč | 25 149,25 Kč |
| 1 000 | 48,92593 Kč | 48 925,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,00375 Kč | 26 007,50 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |

