
NJU77550F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77550F-TE1TR-ND - Tape & Reel (TR) 2129-NJU77550F-TE1CT-ND - Cut Tape (CT) 2129-NJU77550F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77550F-TE1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 55µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 27,79700 Kč | 277,97 Kč |
| 25 | 25,30000 Kč | 632,50 Kč |
| 100 | 22,54330 Kč | 2 254,33 Kč |
| 250 | 21,22960 Kč | 5 307,40 Kč |
| 500 | 20,43690 Kč | 10 218,45 Kč |
| 1 000 | 19,78463 Kč | 19 784,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,16495 Kč | 51 494,85 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |

