
NJU7386RB1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7386RB1-TE1TR-ND - Tape & Reel (TR) 2129-NJU7386RB1-TE1CT-ND - Cut Tape (CT) 2129-NJU7386RB1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU7386RB1-TE1 |
Description | IC HALF BRIDGE DRIVER 8TVSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver DC Motors, Piezo Devices, Solenoids 8-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DC Motors, Piezo Devices, Solenoids | |
Interface | Logic | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Current, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TVSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,74500 Kč | 217,45 Kč |
| 25 | 19,71960 Kč | 492,99 Kč |
| 100 | 17,48830 Kč | 1 748,83 Kč |
| 250 | 16,42488 Kč | 4 106,22 Kč |
| 500 | 15,78414 Kč | 7 892,07 Kč |
| 1 000 | 15,25662 Kč | 15 256,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,82247 Kč | 29 644,94 Kč |
| 4 000 | 14,46504 Kč | 57 860,16 Kč |
| 6 000 | 14,28611 Kč | 85 716,66 Kč |
| 10 000 | 14,08784 Kč | 140 878,40 Kč |
| 14 000 | 13,97197 Kč | 195 607,58 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |



