
NJU72751AV-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU72751AV-TE1TR-ND - Tape & Reel (TR) 2129-NJU72751AV-TE1CT-ND - Cut Tape (CT) 2129-NJU72751AV-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU72751AV-TE1 |
Description | IC AUDIO SIGNAL PROCESSOR 32SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Analog, Serial | |
Voltage - Supply | ±4.5V ~ 7.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 32-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 66,10200 Kč | 661,02 Kč |
| 25 | 60,76840 Kč | 1 519,21 Kč |
| 100 | 54,90980 Kč | 5 490,98 Kč |
| 250 | 52,11872 Kč | 13 029,68 Kč |
| 500 | 51,88522 Kč | 25 942,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,91019 Kč | 95 820,38 Kč |
| 4 000 | 46,97221 Kč | 187 888,84 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


