
NJU7098AF1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7098AF1-TE1TR-ND - Tape & Reel (TR) 2129-NJU7098AF1-TE1CT-ND - Cut Tape (CT) 2129-NJU7098AF1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU7098AF1-TE1 |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 Kč | 70,12 Kč |
| 10 | 52,72200 Kč | 527,22 Kč |
| 25 | 48,36960 Kč | 1 209,24 Kč |
| 100 | 43,57610 Kč | 4 357,61 Kč |
| 250 | 41,28992 Kč | 10 322,48 Kč |
| 500 | 39,91174 Kč | 19 955,87 Kč |
| 1 000 | 38,77739 Kč | 38 777,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,32990 Kč | 102 989,70 Kč |
| Unit Price without VAT: | 70,12000 Kč |
|---|---|
| Unit Price with VAT: | 84,84520 Kč |

