
NJU7040F-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU7040F-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7040F-TE1 |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.85V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 450µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,51057 Kč | 37 531,71 Kč |
6 000 | 12,23013 Kč | 73 380,78 Kč |
9 000 | 12,08976 Kč | 108 807,84 Kč |
15 000 | 11,93417 Kč | 179 012,55 Kč |
Unit Price without VAT: | 12,51057 Kč |
---|---|
Unit Price with VAT: | 15,13779 Kč |