
NJU6050F-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJU6050F-TE2TR-ND - Tape & Reel (TR) 2129-NJU6050F-TE2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NJU6050F-TE2 |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Voltage - Output 28V |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,16846 Kč | 48 505,38 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

