LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-5 (MTP5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU6050F-TE2

DigiKey Part Number
2129-NJU6050F-TE2TR-ND - Tape & Reel (TR)
2129-NJU6050F-TE2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NJU6050F-TE2
Description
IC LED DRV RGLTR PWM SOT23-5
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
28V
Manufacturer
Nisshinbo Micro Devices Inc.
Current - Output / Channel
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SC-74A, SOT-753
Number of Outputs
1
Supplier Device Package
SOT-23-5 (MTP5)
Voltage - Supply (Min)
2.5V
Base Product Number
Voltage - Supply (Max)
6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,16846 Kč48 505,38 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč