


NJR4267F3B1 | |
|---|---|
DigiKey Part Number | 2129-NJR4267F3B1-ND |
Manufacturer | |
Manufacturer Product Number | NJR4267F3B1 |
Description | 24GHZ RADAR SENSOR MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Nisshinbo Micro Devices Inc. | Sensor Type Radar Sensor |
Series | Output Type Digital |
Packaging Tray | Operating Temperature -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,05000 Kč | 994,05 Kč |
| 10 | 813,71400 Kč | 8 137,14 Kč |
| 25 | 768,71160 Kč | 19 217,79 Kč |
| 100 | 719,23820 Kč | 71 923,82 Kč |
| 250 | 695,65956 Kč | 173 914,89 Kč |
| Unit Price without VAT: | 994,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,80050 Kč |


