



NJM8830KW1-TE3 | |
|---|---|
DigiKey Part Number | 2129-NJM8830KW1-TE3TR-ND - Tape & Reel (TR) 2129-NJM8830KW1-TE3CT-ND - Cut Tape (CT) 2129-NJM8830KW1-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM8830KW1-TE3 |
Description | ULTRALOW DISTORTION, ULTRALOW NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail DFN8-W1 (ESON8-W1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | DFN8-W1 (ESON8-W1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 60,23920 Kč | 1 505,98 Kč |
| 100 | 54,42260 Kč | 5 442,26 Kč |
| 250 | 51,65172 Kč | 12 912,93 Kč |
| 500 | 51,40310 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 47,91813 Kč | 71 877,19 Kč |
| 3 000 | 46,90855 Kč | 140 725,65 Kč |
| 4 500 | 46,40287 Kč | 208 812,92 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


