


NJM7820FA | |
|---|---|
DigiKey Part Number | 2129-NJM7820FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7820FA |
Description | IC REG LINEAR 20V 1.5A TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7820FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 20V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,37000 Kč | 35,37 Kč |
| 10 | 25,86200 Kč | 258,62 Kč |
| 25 | 23,51080 Kč | 587,77 Kč |
| 100 | 20,92250 Kč | 2 092,25 Kč |
| 300 | 19,47720 Kč | 5 843,16 Kč |
| 500 | 18,94304 Kč | 9 471,52 Kč |
| 1 000 | 18,33071 Kč | 18 330,71 Kč |
| 2 500 | 17,68402 Kč | 44 210,05 Kč |
| 5 000 | 17,29440 Kč | 86 472,00 Kč |
| Unit Price without VAT: | 35,37000 Kč |
|---|---|
| Unit Price with VAT: | 42,79770 Kč |


