
NJM2904M-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2904M-TE1-ND |
Manufacturer | |
Manufacturer Product Number | NJM2904M-TE1 |
Description | NJM2904M-TE1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,26280 Kč | 306,57 Kč |
| 100 | 10,77410 Kč | 1 077,41 Kč |
| 250 | 10,06560 Kč | 2 516,40 Kč |
| 500 | 9,63850 Kč | 4 819,25 Kč |
| 1 000 | 9,28679 Kč | 9 286,79 Kč |
| 2 500 | 8,91550 Kč | 22 288,75 Kč |
| 5 000 | 8,69166 Kč | 43 458,30 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


