


NJM2904BRT1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2904BRT1-TE1TR-ND - Tape & Reel (TR) 2129-NJM2904BRT1-TE1CT-ND - Cut Tape (CT) 2129-NJM2904BRT1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2904BRT1-TE1 |
Description | HIGH EMC PERFORMANCE, SINGLE SUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP (VSP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP (VSP8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 25 | 15,78200 Kč | 394,55 Kč |
| 100 | 13,93640 Kč | 1 393,64 Kč |
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,52320 Kč | 6 261,60 Kč |
| 1 000 | 12,24036 Kč | 12 240,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,72581 Kč | 23 451,62 Kč |
| 4 000 | 11,42953 Kč | 45 718,12 Kč |
| 6 000 | 11,28121 Kč | 67 687,26 Kč |
| 10 000 | 11,11689 Kč | 111 168,90 Kč |
| 14 000 | 11,02082 Kč | 154 291,48 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

