Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SSOP
14-LSSOP (0.173", 4.40mm Width)
NJM2904B/02B Series, General-purpose Op-Amp for Automobiles Achieving High EMC Performance

NJM2902BVB4T1-TE1

DigiKey Part Number
2129-NJM2902BVB4T1-TE1TR-ND - Tape & Reel (TR)
2129-NJM2902BVB4T1-TE1CT-ND - Cut Tape (CT)
2129-NJM2902BVB4T1-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM2902BVB4T1-TE1
Description
HIGH EMC PERFORMANCE, SINGLE SUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
500 µV
Current - Supply
1.2mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,18700 Kč291,87 Kč
2526,55840 Kč663,96 Kč
10023,67100 Kč2 367,10 Kč
25022,29232 Kč5 573,08 Kč
50021,46122 Kč10 730,61 Kč
1 00021,42867 Kč21 428,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,21478 Kč40 429,56 Kč
4 00019,75161 Kč79 006,44 Kč
6 00019,51971 Kč117 118,26 Kč
10 00019,26268 Kč192 626,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč