NJM2888F33-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJM2888F33-TE1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2888F18-TE1

DigiKey Part Number
2129-NJM2888F18-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2888F18-TE1
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
195 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,35817 Kč16 074,51 Kč
6 0005,21842 Kč31 310,52 Kč
9 0005,14844 Kč46 335,96 Kč
15 0005,07091 Kč76 063,65 Kč
21 0005,02556 Kč105 536,76 Kč
30 0004,98200 Kč149 460,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,35817 Kč
Unit Price with VAT:6,48339 Kč