


NJM2872BF18-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2872BF18-TE1TR-ND - Tape & Reel (TR) 2129-NJM2872BF18-TE1CT-ND - Cut Tape (CT) 2129-NJM2872BF18-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2872BF18-TE1 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,18920 Kč | 204,73 Kč |
| 100 | 7,14140 Kč | 714,14 Kč |
| 250 | 6,64124 Kč | 1 660,31 Kč |
| 500 | 6,34014 Kč | 3 170,07 Kč |
| 1 000 | 6,09215 Kč | 6 092,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78593 Kč | 17 357,79 Kč |
| 6 000 | 5,63600 Kč | 33 816,00 Kč |
| 9 000 | 5,56095 Kč | 50 048,55 Kč |
| 15 000 | 5,47780 Kč | 82 167,00 Kč |
| 21 000 | 5,42917 Kč | 114 012,57 Kč |
| 30 000 | 5,38244 Kč | 161 473,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

