Shunt Voltage Reference IC Adjustable 1.2V 13 V V ±0.5% 12 mA SOT-23-5 (MTP5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2825F-TE1

DigiKey Part Number
2129-NJM2825F-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2825F-TE1
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.2V 13 VV ±0.5% 12 mA SOT-23-5 (MTP5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
13 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
0.7 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,56482 Kč58 694,46 Kč
6 00019,16005 Kč114 960,30 Kč
9 00018,95723 Kč170 615,07 Kč
Manufacturers Standard Package
Unit Price without VAT:19,56482 Kč
Unit Price with VAT:23,67343 Kč