Amplifier IC 1-Channel (Mono) Class AB 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class AB 14-SSOP
14-LSSOP (0.173", 4.40mm Width)

NJM2783V-TE1

DigiKey Part Number
2129-NJM2783V-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2783V-TE1
Description
IC AMP CLASS AB MONO 14SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 13V
Features
Auto Level Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-SSOP
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,69065 Kč31 381,30 Kč
4 00015,31641 Kč61 265,64 Kč
6 00015,12902 Kč90 774,12 Kč
10 00014,92135 Kč149 213,50 Kč
14 00014,80005 Kč207 200,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,69065 Kč
Unit Price with VAT:18,98569 Kč