
NJM2113D | |
|---|---|
DigiKey Part Number | 2129-NJM2113D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2113D |
Description | IC AMP CLASS AB MONO 400MW 8DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 400mW x 1 @ 100Ohm | |
Voltage - Supply | 2V ~ 16V | |
Features | Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 8-DIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 14,08200 Kč | 140,82 Kč |
| 50 | 11,85540 Kč | 592,77 Kč |
| 100 | 11,16700 Kč | 1 116,70 Kč |
| 250 | 10,43828 Kč | 2 609,57 Kč |
| 500 | 10,00002 Kč | 5 000,01 Kč |
| 1 000 | 9,63922 Kč | 9 639,22 Kč |
| 2 500 | 9,25804 Kč | 23 145,10 Kč |
| 5 000 | 9,02835 Kč | 45 141,75 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


