Standard (General Purpose) Amplifier 4 Circuit 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP
14-LSSOP (0.173", 4.40mm Width)

NJM2060V-TE1

DigiKey Part Number
2129-NJM2060V-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2060V-TE1
Description
IC OPAMP GP 4 CIRCUIT 14SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
500 µV
Current - Supply
9mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,67680 Kč17 353,60 Kč
4 0008,44676 Kč33 787,04 Kč
6 0008,33159 Kč49 989,54 Kč
10 0008,20394 Kč82 039,40 Kč
14 0008,12938 Kč113 811,32 Kč
20 0008,05765 Kč161 153,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,67680 Kč
Unit Price with VAT:10,49893 Kč