NJM2888F33-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM17431F24A-TE1

DigiKey Part Number
2129-NJM17431F24A-TE1TR-ND - Tape & Reel (TR)
2129-NJM17431F24A-TE1CT-ND - Cut Tape (CT)
2129-NJM17431F24A-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM17431F24A-TE1
Description
IC VREF SHUNT ADJ 0.8% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.8% 100 mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.8%
Temperature Coefficient
30ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5 (MTP5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,72000 Kč23,72 Kč
1017,16500 Kč171,65 Kč
2515,51280 Kč387,82 Kč
10013,70490 Kč1 370,49 Kč
25012,84064 Kč3 210,16 Kč
50012,32006 Kč6 160,03 Kč
1 00011,89167 Kč11 891,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,36230 Kč34 086,90 Kč
6 00011,10319 Kč66 619,14 Kč
9 00010,97343 Kč98 760,87 Kč
15 00010,82972 Kč162 445,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,72000 Kč
Unit Price with VAT:28,70120 Kč