


NJL6195R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL6195R-TE1TR-ND - Tape & Reel (TR) 2129-NJL6195R-TE1CT-ND - Cut Tape (CT) 2129-NJL6195R-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJL6195R-TE1 |
Description | SENSOR PHOTODIODE 890NM 2SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 25ns, 42ns 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 850nm | |
Response Time | 25ns, 42ns | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 2.98mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,39644 Kč | 121 189,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 64,83400 Kč | 648,34 Kč |
| 100 | 51,24200 Kč | 5 124,20 Kč |
| 500 | 45,28570 Kč | 22 642,85 Kč |
| 1 000 | 44,44497 Kč | 44 444,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 64,08200 Kč | 640,82 Kč |
| 100 | 50,64800 Kč | 5 064,80 Kč |
| 500 | 44,76078 Kč | 22 380,39 Kč |
| 1 000 | 43,92979 Kč | 43 929,79 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |



