
NJL5902R-1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL5902R-1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL5902R-1-TE1 |
Description | COBP PHOTO REFLECTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | Current | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Voltage - Supply | - | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,56963 Kč | 33 139,26 Kč |
| 4 000 | 15,87454 Kč | 63 498,16 Kč |
| 6 000 | 15,51882 Kč | 93 112,92 Kč |
| 10 000 | 15,11745 Kč | 151 174,50 Kč |
| 14 000 | 14,87894 Kč | 208 305,16 Kč |
| Unit Price without VAT: | 16,56963 Kč |
|---|---|
| Unit Price with VAT: | 20,04925 Kč |


