
NJL5901R-2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL5901R-2-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL5901R-2-TE1 |
Description | COBP PHOTO REFLECTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | Current | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Voltage - Supply | - | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,21868 Kč | 20 437,36 Kč |
| 4 000 | 9,73751 Kč | 38 950,04 Kč |
| 6 000 | 9,49099 Kč | 56 945,94 Kč |
| 10 000 | 9,21281 Kč | 92 128,10 Kč |
| 14 000 | 9,04745 Kč | 126 664,30 Kč |
| 20 000 | 8,88625 Kč | 177 725,00 Kč |
| Unit Price without VAT: | 10,21868 Kč |
|---|---|
| Unit Price with VAT: | 12,36460 Kč |


