
NJL5822R-TE4-ES | |
|---|---|
DigiKey Part Number | 2129-NJL5822R-TE4-ES-ND |
Manufacturer | |
Manufacturer Product Number | NJL5822R-TE4-ES |
Description | ENCODER WITH OPTICAL REFLECTION |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 940nm Encoder Open Collector 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Type | Encoder | |
Output Type | Open Collector | |
Package / Case | 6-SMD, No Lead | |
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 Kč | 63,57 Kč |
| 5 | 56,79200 Kč | 283,96 Kč |
| 10 | 54,26700 Kč | 542,67 Kč |
| 30 | 50,66033 Kč | 1 519,81 Kč |
| 60 | 48,63250 Kč | 2 917,95 Kč |
| 120 | 46,77483 Kč | 5 612,98 Kč |
| 510 | 43,38116 Kč | 22 124,39 Kč |
| 1 020 | 41,96090 Kč | 42 800,12 Kč |
| 5 010 | 39,12892 Kč | 196 035,89 Kč |
| Unit Price without VAT: | 63,57000 Kč |
|---|---|
| Unit Price with VAT: | 76,91970 Kč |


