
NJG1159PHH-A-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1159PHH-A-TE1TR-ND - Tape & Reel (TR) 2129-NJG1159PHH-A-TE1CT-ND - Cut Tape (CT) 2129-NJG1159PHH-A-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1159PHH-A-TE1 |
Description | GNSS FRONT-END MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Front End BeiDou, Galileo, GLONASS, GNSS, GPS 10-HFFP-HH (1.5x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Features | 2.8V Supply Voltage | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-UFDFN Module | |
Supplier Device Package | 10-HFFP-HH (1.5x1.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,40000 Kč | 46,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,73534 Kč | 68 206,02 Kč |
| 6 000 | 21,88750 Kč | 131 325,00 Kč |
| 9 000 | 21,41458 Kč | 192 731,22 Kč |
| Unit Price without VAT: | 46,40000 Kč |
|---|---|
| Unit Price with VAT: | 56,14400 Kč |

