
NA2204NBAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2204NBAE2STR-ND - Tape & Reel (TR) 2129-NA2204NBAE2SCT-ND - Cut Tape (CT) 2129-NA2204NBAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2204NBAE2S |
Description | IC AFE 24BIT QFN4040-24-NB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 2.1 W QFN4040-24-NB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 2.1 W | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | QFN4040-24-NB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 143,50000 Kč | 1 435,00 Kč |
| 25 | 133,15240 Kč | 3 328,81 Kč |
| 100 | 121,77580 Kč | 12 177,58 Kč |
| 250 | 119,19136 Kč | 29 797,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,39342 Kč | 110 393,42 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |

