
NA2204NBAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2204NBAE2STR-ND - Tape & Reel (TR) 2129-NA2204NBAE2SCT-ND - Cut Tape (CT) 2129-NA2204NBAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2204NBAE2S |
Description | ANALOG FRONT END HI PREC CONVERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 2.1 W QFN4040-24-NB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 2.1 W | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | QFN4040-24-NB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,89000 Kč | 177,89 Kč |
| 10 | 138,04800 Kč | 1 380,48 Kč |
| 25 | 128,09000 Kč | 3 202,25 Kč |
| 100 | 117,14820 Kč | 11 714,82 Kč |
| 250 | 111,93044 Kč | 27 982,61 Kč |
| 500 | 108,78584 Kč | 54 392,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,19757 Kč | 106 197,57 Kč |
| Unit Price without VAT: | 177,89000 Kč |
|---|---|
| Unit Price with VAT: | 215,24690 Kč |


