8 Channel AFE 20 Bit 2.1 W QFN4040-24-NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA2203NBAE2S

DigiKey Part Number
2129-NA2203NBAE2STR-ND - Tape & Reel (TR)
2129-NA2203NBAE2SCT-ND - Cut Tape (CT)
2129-NA2203NBAE2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NA2203NBAE2S
Description
IC AFE 20BIT QFN4040-24-NB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Channel AFE 20 Bit 2.1 W QFN4040-24-NB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
20
Number of Channels
8
Power (Watts)
2.1 W
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
QFN4040-24-NB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
10126,78600 Kč1 267,86 Kč
25117,47960 Kč2 936,99 Kč
100107,24310 Kč10 724,31 Kč
250104,41212 Kč26 103,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00097,00194 Kč97 001,94 Kč
2 00095,00997 Kč190 019,94 Kč
Manufacturers Standard Package
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč