8 Channel AFE 16 Bit 2.1 W QFN4040-24-NB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA2202NBAE2S

DigiKey Part Number
2129-NA2202NBAE2STR-ND - Tape & Reel (TR)
2129-NA2202NBAE2SCT-ND - Cut Tape (CT)
2129-NA2202NBAE2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NA2202NBAE2S
Description
IC AFE 16BIT QFN4040-24-NB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Channel AFE 16 Bit 2.1 W QFN4040-24-NB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of Channels
8
Power (Watts)
2.1 W
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
QFN4040-24-NB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10102,19700 Kč1 021,97 Kč
2594,45760 Kč2 361,44 Kč
10085,94900 Kč8 594,90 Kč
25082,88752 Kč20 721,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,43096 Kč77 430,96 Kč
2 00075,77381 Kč151 547,62 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč