
NA2202NBAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2202NBAE2STR-ND - Tape & Reel (TR) 2129-NA2202NBAE2SCT-ND - Cut Tape (CT) 2129-NA2202NBAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2202NBAE2S |
Description | ANALOG FRONT END HI PREC CONVERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 16 Bit 2.1 W QFN4040-24-NB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 8 | |
Power (Watts) | 2.1 W | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | QFN4040-24-NB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,16000 Kč | 128,16 Kč |
| 10 | 98,32900 Kč | 983,29 Kč |
| 25 | 90,87240 Kč | 2 271,81 Kč |
| 100 | 82,68100 Kč | 8 268,10 Kč |
| 250 | 78,77816 Kč | 19 694,54 Kč |
| 500 | 76,42502 Kč | 38 212,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,48839 Kč | 74 488,39 Kč |
| 2 000 | 72,89455 Kč | 145 789,10 Kč |
| Unit Price without VAT: | 128,16000 Kč |
|---|---|
| Unit Price with VAT: | 155,07360 Kč |



