
NA2201BDAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2201BDAE2STR-ND - Tape & Reel (TR) 2129-NA2201BDAE2SCT-ND - Cut Tape (CT) 2129-NA2201BDAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2201BDAE2S |
Description | DIGITAL EARTH LEAKAGE CURRENT DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Earth Leakage Detector PMIC SSOP-16-BD |
Datasheet | Datasheet |
EDA/CAD Models | NA2201BDAE2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Earth Leakage Detector | |
Current - Supply | 470µA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | SSOP-16-BD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 100 | 55,07150 Kč | 5 507,15 Kč |
| 250 | 52,27328 Kč | 13 068,32 Kč |
| 500 | 52,04564 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,05550 Kč | 96 111,00 Kč |
| 4 000 | 47,11489 Kč | 188 459,56 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |

