
NA2200BDAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2200BDAE2STR-ND - Tape & Reel (TR) 2129-NA2200BDAE2SCT-ND - Cut Tape (CT) 2129-NA2200BDAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2200BDAE2S |
Description | IC AFE 16BIT SSOP-16-BD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 1.3 W SSOP-16-BD |
Datasheet | Datasheet |
Category | Power (Watts) 1.3 W |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Number of Bits 16 | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Number of Channels 4 | Supplier Device Package SSOP-16-BD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 70,07000 Kč | 700,70 Kč |
| 25 | 64,47240 Kč | 1 611,81 Kč |
| 100 | 58,31560 Kč | 5 831,56 Kč |
| 250 | 55,37928 Kč | 13 844,82 Kč |
| 500 | 55,25834 Kč | 27 629,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 50,95396 Kč | 101 907,92 Kč |
| 4 000 | 49,96726 Kč | 199 869,04 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

