Voltage to Frequency Converter IC 1 MHz ±0.018% 8-MSOP (VSP8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA2100AFAE2D

DigiKey Part Number
2129-NA2100AFAE2DTR-ND - Tape & Reel (TR)
2129-NA2100AFAE2DCT-ND - Cut Tape (CT)
2129-NA2100AFAE2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NA2100AFAE2D
Description
VOLTAGE TO FREQUENCY CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 1 MHz ±0.018% 8-MSOP (VSP8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage to Frequency
Frequency - Max
1 MHz
Full Scale
-
Linearity
±0.018%
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-LSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP (VSP8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,71300 Kč617,13 Kč
2556,69480 Kč1 417,37 Kč
10051,17210 Kč5 117,21 Kč
25048,53980 Kč12 134,95 Kč
50048,19042 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,57267 Kč89 145,34 Kč
4 00043,68823 Kč174 752,92 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč