
MUSES8921GRAE4S | |
|---|---|
DigiKey Part Number | 2129-MUSES8921GRAE4STR-ND - Tape & Reel (TR) 2129-MUSES8921GRAE4SCT-ND - Cut Tape (CT) 2129-MUSES8921GRAE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSES8921GRAE4S |
Description | HIGH QUALITY SOUND, J-FET INPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended DFN4035-8-GR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 4.5mA (x2 Channels) | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN4035-8-GR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 95,91900 Kč | 959,19 Kč |
| 25 | 88,57800 Kč | 2 214,45 Kč |
| 100 | 80,51680 Kč | 8 051,68 Kč |
| 250 | 77,42552 Kč | 19 356,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 71,49497 Kč | 107 242,45 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |



