Audio Amplifier 2 Circuit Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSES8832E

DigiKey Part Number
2129-MUSES8832E-ND
Manufacturer
Manufacturer Product Number
MUSES8832E
Description
IC AUDIO 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
100 µV
Current - Supply
7.5mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
14 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 000123,93881 Kč247 877,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,93881 Kč
Unit Price with VAT:149,96596 Kč