Audio Audio Tone Processor 2 Channel 32-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSES72323V-TE1

DigiKey Part Number
2129-MUSES72323V-TE1-ND
Manufacturer
Manufacturer Product Number
MUSES72323V-TE1
Description
IC AUDIO TONE PROCESSOR 32SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Audio Tone Processor 2 Channel 32-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MUSES72323V-TE1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Audio Tone Processor
Applications
Audio Systems
Number of Channels
2
Interface
Serial
Voltage - Supply
3V ~ 5.5V, ±10V ~ 18V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
32-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
32-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100313,87180 Kč31 387,18 Kč
Manufacturers Standard Package
Unit Price without VAT:313,87180 Kč
Unit Price with VAT:379,78488 Kč