Liquid Leakage Sensor PNP - Open Collector Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Leakage Sensor PNP - Open Collector Output
WL10 Liquid Leak Sensor Demonstration

WL10-PP-2

DigiKey Part Number
563-1958-ND
Manufacturer
Manufacturer Product Number
WL10-PP-2
Description
SENSOR LIQ LEAK PNP OPEN COL OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Leakage Sensor PNP - Open Collector Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor Type
Liquid Leakage
Manufacturer
Nidec Components
Output Type
PNP - Open Collector
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 472,09000 Kč2 472,09 Kč
62 281,29333 Kč13 687,76 Kč
102 234,22900 Kč22 342,29 Kč
262 153,80538 Kč55 998,94 Kč
502 103,99960 Kč105 199,98 Kč
1002 055,41440 Kč205 541,44 Kč
Unit Price without VAT:2 472,09000 Kč
Unit Price with VAT:2 991,22890 Kč