


WL10-PF-4 | |
|---|---|
DigiKey Part Number | WL10-PF-4-ND |
Manufacturer | |
Manufacturer Product Number | WL10-PF-4 |
Description | SENSOR LIQ LEAK PNP OPEN COL OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor PNP - Open Collector Output |
Datasheet | Datasheet |
Category | Sensor Type Liquid Leakage |
Manufacturer Nidec Components | Output Type PNP - Open Collector |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 793,49000 Kč | 5 586,98 Kč |
| Unit Price without VAT: | 2 793,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 380,12290 Kč |


