1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM-7ES102

DigiKey Part Number
563-TM-7ES102-ND
Manufacturer
Manufacturer Product Number
TM-7ES102
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TM-7ES102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
3.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1083,29900 Kč832,99 Kč
2577,37360 Kč1 934,34 Kč
5073,14020 Kč3 657,01 Kč
10069,12330 Kč6 912,33 Kč
25064,12956 Kč16 032,39 Kč
50060,58216 Kč30 291,08 Kč
1 00057,22354 Kč57 223,54 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč