
THD2030Z-RB | |
|---|---|
DigiKey Part Number | 563-THD2030Z-RB-ND |
Manufacturer | |
Manufacturer Product Number | THD2030Z-RB |
Description | INCLINOMETER,XY AXIS MEASUREMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X, Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±30° | |
Sensitivity | - | |
Bandwidth | - | |
Voltage Rating | 4.75 V ~ 5.25 V | |
Output Type | Voltage | |
Interface | 4-Wire | |
Package / Case | Module | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 702,44000 Kč | 2 702,44 Kč |
| 5 | 2 515,56000 Kč | 12 577,80 Kč |
| 10 | 2 445,88900 Kč | 24 458,89 Kč |
| 25 | 2 362,49320 Kč | 59 062,33 Kč |
| 50 | 2 305,41240 Kč | 115 270,62 Kč |
| Unit Price without VAT: | 2 702,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 269,95240 Kč |

