Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 54mm L x 50.5mm H Aerodynamic 3.5 CFM (0.098m³/min) 12 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 54mm L x 50.5mm H Aerodynamic 3.5 CFM (0.098m³/min) 12 Position Rectangular Connector
Micro Blowers 5 min short film with Aerodynamic Bearings
Nidec Copal Electronics TF Series Micro-Blowers | Digi-Key Daily

TF037C-2000-F

DigiKey Part Number
563-2103-ND
Manufacturer
Manufacturer Product Number
TF037C-2000-F
Description
FAN BLOWER 54X37.3MM AERO 24VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 54mm L x 50.5mm H Aerodynamic 3.5 CFM (0.098m³/min) 12 Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
TF037C-2000-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Aerodynamic
Mfr
Fan Type
Series
Noise
67.0dB(A)
Packaging
Tray
Power (Watts)
29 W
Part Status
Active
RPM
Voltage - Rated
Termination
12 Position Rectangular Connector
Size / Dimension
Rectangular/Rounded - 54mm L x 50.5mm H
Operating Temperature
32 ~ 122°F (0 ~ 50°C)
Width
37.30mm
Weight
0.198 lb (89.81 g)
Air Flow
3.5 CFM (0.098m³/min)
Current Rating (Amps)
1.20A
Static Pressure
16.060 in H2O (4000.0 Pa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
243 045,03333 Kč73 080,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 045,03333 Kč
Unit Price with VAT:3 684,49033 Kč