



TF029B-1000-P | |
|---|---|
DigiKey Part Number | 563-2101-ND |
Manufacturer | |
Manufacturer Product Number | TF029B-1000-P |
Description | EVAL BOARD FOR TF029B-1000-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TF029B-1000-F TF Fan and Blower Electromechanical Evaluation Board |
Datasheet | Datasheet |
Category | Function Fan and Blower |
Manufacturer Nidec Components | Utilized IC / Part TF029B-1000-F |
Series | Primary Attributes Micro Blower |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Base Product Number |
Type Electromechanical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 100,67000 Kč | 7 100,67 Kč |
| 10 | 5 612,29800 Kč | 56 122,98 Kč |
| 30 | 5 222,21733 Kč | 156 666,52 Kč |
| Unit Price without VAT: | 7 100,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 591,81070 Kč |


