
ST-7ETA502 | |
|---|---|
DigiKey Part Number | 563-ST-7ETA502TR-ND - Tape & Reel (TR) 563-ST-7ETA502CT-ND - Cut Tape (CT) 563-ST-7ETA502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-7ETA502 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 3 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-7ETA502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.252" x 0.240" Face (6.40mm x 6.10mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,57000 Kč | 145,57 Kč |
| 10 | 121,08700 Kč | 1 210,87 Kč |
| 25 | 112,42800 Kč | 2 810,70 Kč |
| 50 | 106,26720 Kč | 5 313,36 Kč |
| 100 | 100,41710 Kč | 10 041,71 Kč |
| 250 | 93,14984 Kč | 23 287,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,98978 Kč | 43 994,89 Kč |
| 1 000 | 83,10604 Kč | 83 106,04 Kč |
| 1 500 | 80,37237 Kč | 120 558,56 Kč |
| 2 500 | 77,05448 Kč | 192 636,20 Kč |
| Unit Price without VAT: | 145,57000 Kč |
|---|---|
| Unit Price with VAT: | 176,13970 Kč |

