5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 3.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-7ETA502

DigiKey Part Number
563-ST-7ETA502TR-ND - Tape & Reel (TR)
563-ST-7ETA502CT-ND - Cut Tape (CT)
563-ST-7ETA502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-7ETA502
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 3 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-7ETA502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
3.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.252" x 0.240" Face (6.40mm x 6.10mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,57000 Kč145,57 Kč
10121,08700 Kč1 210,87 Kč
25112,42800 Kč2 810,70 Kč
50106,26720 Kč5 313,36 Kč
100100,41710 Kč10 041,71 Kč
25093,14984 Kč23 287,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50087,98978 Kč43 994,89 Kč
1 00083,10604 Kč83 106,04 Kč
1 50080,37237 Kč120 558,56 Kč
2 50077,05448 Kč192 636,20 Kč
Manufacturers Standard Package
Unit Price without VAT:145,57000 Kč
Unit Price with VAT:176,13970 Kč