
ST-5ETW502 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW502TR-ND - Tape & Reel (TR) 563-ST-5ETW502CT-ND - Cut Tape (CT) 563-ST-5ETW502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW502 |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 66,52900 Kč | 665,29 Kč |
| 25 | 61,80720 Kč | 1 545,18 Kč |
| 50 | 58,42880 Kč | 2 921,44 Kč |
| 100 | 55,22540 Kč | 5 522,54 Kč |
| 250 | 51,24196 Kč | 12 810,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,40978 Kč | 24 204,89 Kč |
| 1 000 | 45,72819 Kč | 45 728,19 Kč |
| 1 500 | 44,22645 Kč | 66 339,68 Kč |
| 2 500 | 42,40257 Kč | 106 006,42 Kč |
| 3 500 | 41,24163 Kč | 144 345,71 Kč |
| 5 000 | 40,04535 Kč | 200 226,75 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |

